PVUTPSPC1MBBUY

Heilind Number:PANPVUTPSPC1MBBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC1MBBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 1.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC1MBBUY
Color:Blue
Overall Length:3.28 ft, 1 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC1MBBUY

Detailed Description

Enhance connectivity with our Category 6 UTP Patch Cord, designed for seamless integration with modular patch panels. At a length of 1.0 meter (3.28 feet) and featuring a striking blue hue, this cord offers both practicality and style. The stranded wire construction, boasting 24 AWG thickness, ensures reliable performance. Equipped with modular plugs on both ends and a clear boot, it facilitates easy installation and maintenance. A must-have in any networking setup, this patch cord is a versatile solution for efficient data transmission. Explore more in our Wire Management and Ethernet Cable categories.