PVUTPSPC2MBBUY

Heilind Number:PANPVUTPSPC2MBBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC2MBBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 2.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC2MBBUY
Color:Blue
Overall Length:6.56 ft, 2 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Blue
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC2MBBUY

Detailed Description

Enhance your network connectivity with our Category 6 UTP Patch Cord, designed for seamless integration with modular patch panels. This 2.0-meter blue cord ensures efficient data transmission while maintaining optimal signal integrity. Constructed with high-quality, 24 AWG stranded wire and RJ45 connectors, it guarantees reliable performance for your Ethernet connections. The durable polycarbonate plug body and matching blue boots provide both durability and visual coherence. Perfect for use in various settings, from home offices to commercial spaces, this patch cord is a essential component for any networking setup. Upgrade your networking infrastructure with confidence and streamline your data transfer processes.