PVUTPSPC3BBUY

Heilind Number:PANPVUTPSPC3BBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC3BBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 3.00 ft, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC3BBUY
Color:Green
Overall Length:3 ft, .9 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC3BBUY

Detailed Description

Enhance your network connectivity with our Category 6 UTP Patch Cord in vibrant Blue. Designed for seamless integration with modular patch panels, this 3.00 ft cord ensures efficient data transmission. Crafted with high-quality 24 AWG stranded wire and featuring modular plug connectors, it guarantees reliable performance. The clear boot and polycarbonate plug body provide durability and ease of use. RoHS compliant and perfect for Ethernet cable assemblies, this patch cord is a must-have for any networking setup. Upgrade your cable management with this essential accessory.