PVUTPSPC3MBBUY

Heilind Number:PANPVUTPSPC3MBBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC3MBBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 3.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC3MBBUY
Color:Blue
Overall Length:9.84 ft, 3 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC3MBBUY

Detailed Description

Enhance your network connectivity with our high-quality Category 6 UTP patch cord, designed for seamless integration with modular patch panels. Measuring 3.0 meters in length, this blue cord is perfect for efficiently managing your Ethernet connections. Crafted with 24 AWG stranded wire and RJ45 8 connectors on both ends, it ensures reliable performance. The clear boot and polycarbonate plug body not only offer durability but also make for easy identification and installation. RoHS compliant and part of our extensive range of Patch Cords, this essential accessory guarantees optimal data transmission in any networking environment. Upgrade your setup with this top-notch Ethernet Cable Assembly today.