PVUTPSPC5BBUY

Heilind Number:PANPVUTPSPC5BBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC5BBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 5.00 ft, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC5BBUY
Color:Blue
Overall Length:5 ft, 1.5 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC5BBUY

Detailed Description

Enhance your network connectivity with our Category 6 UTP patch cord, designed for seamless integration with modular patch panels. This 5.00 ft cord in a striking blue hue ensures both functionality and aesthetic appeal. With a durable construction featuring 24 AWG stranded wire and RJ45 8 connectors on both ends, it guarantees reliable performance. The clear boot color and polycarbonate plug body material add to its durability, making it a long-lasting solution for your networking needs. RoHS compliant and part of our Patch Cords product line, this Ethernet cable assembly is a must-have for efficient cable management in any workspace.