PVUTPSPC7BBUY

Heilind Number:PANPVUTPSPC7BBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC7BBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 7.00 ft, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC7BBUY
Color:Blue
Overall Length:7 ft, 2.1 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC7BBUY

Detailed Description

Enhance your networking setup with our Category 6 UTP Patch Cord. Designed for seamless connectivity with modular patch panels, this 7-foot cord in a striking blue hue ensures efficient data transmission. Featuring stranded wire construction and 24 AWG wire size, it guarantees reliable performance. The RJ45 8 connectors on both ends make for easy and secure connections, while the clear boot color and polycarbonate plug body add durability. RoHS compliant, this patch cord is a must-have for any networking project. Upgrade your cable management with this essential component.