PVUTPSPC7MBBUY

Heilind Number:PANPVUTPSPC7MBBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC7MBBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 7.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC7MBBUY
Color:Blue
Overall Length:22.96 m, 7 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC7MBBUY

Detailed Description

Enhance your network connectivity with our Category 6 UTP Patch Cord, designed for seamless integration with modular patch panels. Measuring 7.0 meters in length, this blue cord ensures reliable performance in data transmission. Crafted with high-quality materials, it features stranded wire type and 24 AWG wire size for optimal conductivity. The RJ45 8 connectors on both ends guarantee secure attachment, while the clear boot color adds a touch of functionality. Perfect for Ethernet and fiber optic cable assemblies, this patch cord is a must-have for efficient cable management in any setup.