PVUTPSPC9BBUY

Heilind Number:PANPVUTPSPC9BBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC9BBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 9.00 ft, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC9BBUY
Color:Blue
Overall Length:9 ft, 2.7 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC9BBUY

Detailed Description

Enhance your network connectivity with our Category 6 UTP Patch Cord in vibrant blue. Measuring 9 feet in length, this durable cord is perfect for use with modular patch panels, ensuring seamless data transmission. Crafted with 24 AWG stranded wire and RJ45 connectors, it guarantees reliable performance. The clear boot and polycarbonate plug body add to its robust construction. Ideal for efficient wire management, this patch cord is a must-have for any Ethernet setup. Upgrade your network with this high-quality essential.