| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PW75F-C |
| SKU: | PANPW75F-C |
PW75F-C
| Heilind Number: | PANPW75F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | PW75F-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
.75"(19.1mm) Panwrap, 100 ft.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| Panduit PLT2S-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4 (188mm) length, bulk package. | ![]() |
| Panduit PLT3S-M702Y | Pan-Ty®locking tie, standard cross section, 11.6 (295mm), HALAR, distinctive maroon color, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2024 | PAN-PCN-20240708-1 - Packaging Change. Pan-Wrap Split Harness Wrap packaging is being changed to remove the core/spool. This change will not affect the product itself or the product function, but will eliminate extra handling and waste for the end customer. * All 16 Pan-Wrap Split Harness Wrap part numbers will be included in this change. * Actual carton size will not change. The only change is the eliminaton of the core/spool that product was previously wound onto. * This change becomes effective immediately, starting with QC number 17916341. | Download | |||


