| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PWMS-H25-C |
| Color: | Natural |
| SKU: | PANPWMS-H25-C |
PWMS-H25-C
| Heilind Number: | PANPWMS-H25-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | PWMS-H25-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The winged push barb cable tie mount requires a 0.250" (6.5 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our Winged Push Barb Cable Tie Mount. Designed for convenient installation with a 0.250" (6.5 mm) hole requirement, this mount guarantees a reliable hold. Made of durable nylon 6.6 in a natural color, it offers enhanced mechanical strength, heat and wear resistance, and stiffness. Each pack contains 100 mounts, ensuring you have an ample supply for your cable management needs. Ideal for organizing wires in various settings, this RoHS-compliant accessory is a must-have for efficient and tidy cable arrangement.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-LY | Butt Splice, 22 “ 18 AWG, vinyl insulated, standard package. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit PV10-8LFB-2K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #8 stud size. | ![]() |
| Panduit PWMS-H25-M | The winged push barb cable tie mount requires a 0.250" (6.5 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |


