PZAEFAN

Heilind Number:PANPZAEFAN
Manufacturer:Panduit
Manufacturer Number:PZAEFAN
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wall mount enclosure fan kit. For use with PZAEWM3 and PZAEWM6E enclosures.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZAEFAN
Color:Black
Accessory Type:Enclosure Fan Kit
Overall Width:4.69 in, 119.1 mm
Overall Height:4.69 in, 119.1 mm
Overall Depth:1 in, 25.4 mm
Material:Steel
SKU:PANPZAEFAN

Detailed Description

Enhance air circulation within your PZAEWM3 and PZAEWM6E enclosures with this convenient Wall Mount Enclosure Fan Kit. Designed for easy installation, this black steel accessory ensures optimal ventilation, maintaining safe operating temperatures for your equipment. With an overall width and height of 119.1 mm (4.69 in) and a compact depth of 25.4 mm (1 in), it seamlessly integrates into your setup without sacrificing valuable space. Upgrade your enclosure's cooling system with this essential accessory, a must-have for efficient and reliable performance.