PZAEFK-E

Heilind Number:PANPZAEFK-E
Manufacturer:Panduit
Manufacturer Number:PZAEFK-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wall mount enclosure fan kit, European version. For use with PZAEWM3 and PZAEWM6E enclosures.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZAEFK-E
Color:Black
Accessory Type:Enclosure Fan Kit
Overall Width:4.69 in, 119.1 mm
Overall Height:4.69 in, 119.1 mm
Overall Depth:1 in, 25.4 mm
Material:Steel
SKU:PANPZAEFK-E

Detailed Description

Enhance airflow within your PZAEWM3 and PZAEWM6E enclosures with our Wall Mount Enclosure Fan Kit, designed for the European market. This sleek black accessory is crafted from durable steel, ensuring long-lasting performance. With dimensions of 119.1mm x 119.1mm x 25.4mm, it seamlessly integrates into your setup without taking up valuable space. Improve ventilation and maintain optimal operating conditions for your electrical components with this essential enclosure accessory. Elevate your cable management game with this efficient and reliable solution.