PZCFK-E

Heilind Number:PANPZCFK-E
Manufacturer:Panduit
Manufacturer Number:PZCFK-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wall mount cabinet fan kit, European version, for use with PZC12W, PZC12S, PZC12P, PZWMC12W and PZWMC12P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZCFK-E
Color:Black
Accessory Type:Enclosure Fan Kit
Overall Width:6.94 in, 176.3 mm
Overall Height:14.19 in, 360.4 mm
Overall Depth:1.98 in, 50.3 mm
SKU:PANPZCFK-E

Detailed Description

Enhance ventilation in your PZC12W, PZC12S, PZC12P, PZWMC12W, or PZWMC12P enclosure with our European Wall Mount Cabinet Fan Kit. Designed for optimal airflow, this kit ensures efficient cooling for your equipment. Its sleek black finish seamlessly complements your setup, while its compact dimensions of 176.3mm in width, 360.4mm in height, and 50.3mm in depth make it easy to install discreetly. Elevate the performance of your enclosure with this essential accessory.