| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PZCFK |
| Color: | Black |
| Accessory Type: | Enclosure Fan Kit |
| Overall Width: | 6.94 in, 176.3 mm |
| Overall Height: | 14.19 in, 360.4 mm |
| Overall Depth: | 1.98 in, 50.3 mm |
| SKU: | PANPZCFK |
PZCFK
Specifications
Detailed Description
Enhance the ventilation in your PZC12W, PZC12S, PZC12P, PZWMC12W, or PZWMC12P enclosure with this Wall Mount Cabinet Fan Kit. Designed for optimal airflow management, this black accessory ensures efficient cooling, making it ideal for maintaining optimal operating conditions for your equipment. With an overall width of 176.3 mm, height of 360.4 mm, and depth of 1.98 in, it seamlessly integrates into your setup. Elevate your wire and cable management system with this essential Enclosure Fan Kit, a must-have in the realm of enclosure hardware and accessories.

