PZCHSM2

Heilind Number:PANPZCHSM2
Manufacturer:Panduit
Manufacturer Number:PZCHSM2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wall mount cabinet horizontal slack manager, 2RU. For use with PZC12W, PZC12S, PZC12P, PZWMC12W and PZWMC12P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZCHSM2
Color:Black
Accessory Type:Slack Manager
Overall Width:19.29 in, 490 mm
Overall Height:13.25 in, 336.6 mm
Overall Depth:3.26 in, 82.8 mm
Number of Rack Units:2
SKU:PANPZCHSM2

Detailed Description

Efficiently manage cable slack with our Wall Mount Cabinet Horizontal Slack Manager, designed for 2 Rack Units. This black accessory is compatible with PZC12W, PZC12S, PZC12P, PZWMC12W, and PZWMC12P models, offering organized cable routing solutions for your networking needs. With an overall width of 19.29 inches, height of 336.6 mm, and depth of 3.26 inches, it maximizes space and ensures tidy installations. Perfect for maintaining neat and accessible cabling in various environments, this Slack Manager is a must-have for streamlined wire and cable management. Elevate your setup with this essential enclosure hardware, facilitating seamless connectivity with ease.