PZICE

Heilind Number:PANPZICE
Manufacturer:Panduit
Manufacturer Number:PZICE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Premium PanZone® Passive In-Ceiling Enclosure, With hinged door gas-assist air cylinders accepts up to 8 RU of standard 19in patch panels, includes mounting brackets and integrated horizontal slack manager.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZICE
Color:White
Mount Type:In-Ceiling
Overall Width:23.5 in, 596.9 mm
Overall Height:23.5 in, 596.9 mm
Overall Depth:13.43 in, 341.1 mm
Product Type:In Ceiling Enclosure
Number of Rack Units:8
Load Capacity:22.7 kg, 50 lbs
SKU:PANPZICE

Detailed Description

Elevate your network infrastructure with our Premium PanZone® Passive In-Ceiling Enclosure. Designed for seamless integration, this sleek unit boasts a hinged door with gas-assist air cylinders, effortlessly accommodating up to 8 RU of standard 19-inch patch panels. Complete with mounting brackets and an integrated horizontal slack manager, organizing and maintaining your system has never been easier. Its pristine white finish blends discreetly into any environment, while its durable construction ensures long-lasting performance. Perfect for maximizing space efficiency, this In-Ceiling Enclosure offers a load capacity of 22.7 kg (50 lbs), making it the ideal solution for your wiring duct and enclosure needs. Upgrade to PanZone® and experience unparalleled functionality in every installation.