| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PZICEA |
| Color: | White |
| Mount Type: | In-Ceiling |
| Overall Width: | 23.5 in, 596.9 mm |
| Overall Height: | 13.43 in, 341.1 mm |
| Overall Depth: | 27.23 in, 691.6 mm |
| Inside Height: | 22.46 in, 570.5 mm |
| Product Type: | In Ceiling Enclosure |
| Number of Rack Units: | 5 |
| Load Capacity: | 22.7 kg, 50 lbs |
| SKU: | PANPZICEA |
PZICEA
| Heilind Number: | PANPZICEA |
| Manufacturer: | Panduit |
| Manufacturer Number: | PZICEA |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Premium PanZone® active In-Ceiling Enclosure with hinged door gas-assist air cylinders, Accepts up to 2 RU of active equipment and 6 RU of standard 19 patch panels, includes mounting brackets and integrated horizontal slack manager, AC power provisions, fan assembly, air dam, and electrical junction box.
More >>Specifications
Detailed Description
Elevate your network infrastructure with our Premium PanZone® active In-Ceiling Enclosure. Designed for seamless integration, this sleek white unit features a hinged door with gas-assist air cylinders for easy access. It accommodates up to 2 RU of active equipment and 6 RU of standard 19 patch panels, ensuring efficient organization. Equipped with mounting brackets, integrated horizontal slack manager, AC power provisions, fan assembly, air dam, and electrical junction box, it offers comprehensive functionality. With an overall width of 23.5 inches, height of 13.43 inches, and depth of 27.23 inches, it fits seamlessly into your space. The 5 rack unit capacity, with a load capacity of 22.7 kg (50 lbs), guarantees robust performance. Plus, our commitment to RoHS compliance underscores our dedication to sustainability. Upgrade to this In-Ceiling Enclosure for a reliable and high-performance network solution.

