PZICFK-E

Heilind Number:PANPZICFK-E
Manufacturer:Panduit
Manufacturer Number:PZICFK-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

In-ceiling enclosure fan kit power conversion for european regions. Can be used to convert passive in-ceiling active enclosure (PZICE) to an active enclosure.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZICFK-E
Color:White
Accessory Type:Enclosure Fan Kit
Overall Width:19.29 in, 490 mm
Overall Height:8.66 in, 220 mm
Overall Depth:4.28 in, 108.7 mm
SKU:PANPZICFK-E

Detailed Description

Upgrade your passive in-ceiling enclosure with the In-Ceiling Enclosure Fan Kit for seamless power conversion in European regions. This kit effortlessly transforms the PZICE into an active enclosure, ensuring optimal performance and temperature regulation. With a sleek white design, it seamlessly integrates into any space while providing essential cooling functionality. The overall dimensions of 19.29 inches in width, 8.66 inches in height, and 4.28 inches in depth guarantee a compact and efficient solution for your wiring duct and enclosure management needs. Trust in this high-quality accessory to enhance the functionality of your setup.