| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PZLRB4P6 |
| Color: | Black |
| Overall Width: | 20.3 in, 515 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Overhead Distribution Rack |
| Number of Rack Units: | 6 |
| Static Load Capacity: | 150 lbs |
| SKU: | PANPZLRB4P6 |
PZLRB4P6
| Heilind Number: | PANPZLRB4P6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PZLRB4P6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Four-post Overhead Rack System allows users to shift server row switching and patching equipment up above racks and cabinets, allowing maximum equipment utilization. The equipment rail depth can also be adjusted from 18in (457mm) to 30in (762mm) to accommodate a variety of equipment. Steel, 6 RU, Black, 1pc.
More >>Specifications
Detailed Description
Elevate your server room organization with the Panduit Four-post Overhead Rack System. Designed for efficient equipment utilization, this system allows for easy shifting of server row switching and patching gear above racks and cabinets. The adjustable equipment rail depth, ranging from 18in to 30in, accommodates various setups with ease. Crafted from durable steel in a sleek black finish, this 6 RU rack offers reliable support, with a static load capacity of 150 lbs. Perfect for maximizing space and ensuring seamless operations in any data center environment.

