PZLRB4P6LR

Heilind Number:PANPZLRB4P6LR
Manufacturer:Panduit
Manufacturer Number:PZLRB4P6LR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Vertical D-ring Manager provides a means to manage cable from the Panduit PZLRB4P6 4 Post Overhead Rack down into a rack or cabinet. 6 RU, Black, 2pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZLRB4P6LR
Color:Black
Overall Width:3.2 in, 82 mm
Product Type:Overhead Distribution Accessories
Number of Rack Units:6
SKU:PANPZLRB4P6LR

Detailed Description

Efficiently manage cable within your rack or cabinet with the Panduit Vertical D-ring Manager. Designed for use with the Panduit PZLRB4P6 4 Post Overhead Rack, this accessory offers a streamlined solution for organizing cables, ensuring optimal performance and easy maintenance. With a total of 6 rack units, it provides ample space for cable management. The sleek black finish adds a professional touch to your setup, while the durable construction guarantees long-lasting reliability. Upgrade your overhead distribution system with this essential accessory for a more organized and efficient workspace.