| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PZLRB6U |
| Color: | Black |
| Overall Width: | 20.3 in, 515 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Overhead Distribution Rack |
| Number of Rack Units: | 6 |
| Static Load Capacity: | 80 lbs |
| SKU: | PANPZLRB6U |
PZLRB6U
| Heilind Number: | PANPZLRB6U |
| Manufacturer: | Panduit |
| Manufacturer Number: | PZLRB6U |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit PanZone® Overhead Distribution Rack expands rack space above a rack or cabinet to maximize space in data centers and telecommunication rooms. The Rack can be mounted to most industry ladders or suspended from the ceiling in numerous configurations. Steel, 6 RU, Black, 1pc.
More >>Specifications
Detailed Description
Maximize your rack space with the Panduit PanZone® Overhead Distribution Rack. This innovative solution expands storage above existing racks or cabinets, ideal for data centers and telecommunication rooms. Crafted from durable steel in sleek black, it offers 6 RU of storage capacity with a static load capacity of 80 lbs. Easy to install, it can be mounted to most industry ladders or suspended from the ceiling in various configurations, providing efficient organization for your equipment while optimizing space utilization. Elevate your storage capabilities with this essential overhead rack.

