PZNDVK

Heilind Number:PANPZNDVK
Manufacturer:Panduit
Manufacturer Number:PZNDVK
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NEMA 4X drain and vent kit.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZNDVK
Color:Gray
Accessory Type:Drain and Vent Kit
Overall Width:1.97 in, 50 mm
Overall Height:2.76 in, 70.1 mm
Overall Depth:.67 in, 17 mm
Material:Polyester Reinforced Fiberglass
SKU:PANPZNDVK

Detailed Description

Enhance the functionality of your NEMA 4X enclosure with our Drain and Vent Kit. Crafted from durable Polyester Reinforced Fiberglass, this essential accessory ensures optimal moisture control and ventilation. With an overall width of 50mm and height of 2.76 inches, it seamlessly integrates into your setup, while its sleek gray finish adds a touch of style. Say goodbye to concerns about water ingress and condensation buildup, as this kit provides reliable protection for your enclosure. Upgrade your setup with this must-have accessory for peace of mind in any environment.