| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PZNWE12 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 13.47 in, 342.1 mm |
| Overall Height: | 13.56 in, 344.4 mm |
| Overall Depth: | 6.56 in, 166.6 mm |
| Inside Height: | 11.7 in, 297.2 mm |
| Product Type: | Wireless Enclosure |
| SKU: | PANPZNWE12 |
PZNWE12
| Heilind Number: | PANPZNWE12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PZNWE12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Wireless enclosure designed for Power over Ethernet applications. Includes UTP connectivity kit. External dimensions: 13.56"H x 13.47"W x 6.56"D(344.4mm x 342.1mm x 166.6mm).Internal dimensions: 11.70"H x 11.70"W x 6.29"D(297.2mm x 297.2mm x 159.8mm).
More >>Specifications
Detailed Description
Enhance your Power over Ethernet setup with our Wireless Enclosure, complete with a convenient UTP connectivity kit. Designed for seamless installation, this gray wall-mountable unit boasts ample space with external dimensions of 13.56"H x 13.47"W x 6.56"D and internal dimensions of 11.70"H x 11.70"W x 6.29"D. Perfect for organizing and protecting your network components, it's a must-have for efficient wire and cable management in small spaces. Elevate your setup with this durable and functional solution.

