| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PZNWE14 |
| Color: | Gray |
| Mount Type: | Wall Mount |
| Overall Width: | 13.5 in, 342.9 mm |
| Overall Height: | 15.5 in, 393.7 mm |
| Overall Depth: | 6.25 in, 158.8 mm |
| Inside Height: | 13.53 in, 343.7 mm |
| Product Type: | Wireless Enclosure |
| Number of Rack Units: | 14 |
| SKU: | PANPZNWE14 |
PZNWE14
| Heilind Number: | PANPZNWE14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PZNWE14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Wireless enclosure designed for traditional AC power applications. Includes UTP connectivity kit. External dimensions: 15.50"H x 13.50"W x 6.25"D(393.7mm x 342.9mm x 158.8mm).Internal dimensions: 13.53"H x 11.55"W x 5.94"D(343.7mm x 293.4mm x 150.9mm).
More >>Specifications
Detailed Description
Enhance your network setup with our Wireless Enclosure, tailored for traditional AC power applications. This sleek gray enclosure, designed for wall mounting, features a convenient UTP connectivity kit for seamless integration. With external dimensions measuring 15.50"H x 13.50"W x 6.25"D and internal dimensions of 13.53"H x 11.55"W x 5.94"D, it offers ample space for your networking components. Perfect for organizing and protecting your equipment, this 14-unit enclosure is a versatile solution for efficient wire and cable management in any setting. Elevate your setup with this essential piece of infrastructure.

