PZWMC1230P

Heilind Number:PANPZWMC1230P
Manufacturer:Panduit
Manufacturer Number:PZWMC1230P
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Perforated Front Door, 12 RU, Black, 30" Depth

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC1230P
Color:Black
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:23.8 in, 604.5 mm
Overall Depth:30 in, 762 mm
Product Type:Wall Mount Cabinet
Number of Rack Units:12
Load Capacity:158.8 kg, 250 lbs
SKU:PANPZWMC1230P

Detailed Description

Enhance your network infrastructure with the PanZone Wall Mount Cabinet, a sleek and efficient storage solution. Featuring a perforated front door for optimal airflow, this cabinet is designed for 12 rack units and can support up to 158.8 kg of equipment. With a depth of 30 inches and a black finish, it seamlessly blends into any workspace. Ideal for small and medium-sized businesses, the cabinet offers secure and organized storage for networking components. Wall-mountable for added convenience, it helps maximize space utilization while ensuring easy access to your devices.Upgrade your network setup with the PanZone Wall Mount Cabinet.