PZWMC1230W

Heilind Number:PANPZWMC1230W
Manufacturer:Panduit
Manufacturer Number:PZWMC1230W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 12 RU, Black, 30" Depth

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC1230W
Color:Black
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:23.8 in, 604.5 mm
Overall Depth:30 in, 762 mm
Product Type:Wall Mount Cabinet
Number of Rack Units:12
Load Capacity:113.4 kg, 250 lbs
SKU:PANPZWMC1230W

Detailed Description

Enhance your network infrastructure with the PanZone Wall Mount Cabinet. Featuring a sleek black design and a windowed front door, this cabinet offers both style and functionality. With 12 rack units and a load capacity of 250 lbs, it provides ample space for your equipment while ensuring optimal organization. The wall mount design saves valuable floor space, making it ideal for small spaces. Constructed with durability in mind, it is built to last. Upgrade your setup with this versatile and reliable cabinet.