PZWMC1230WH

Heilind Number:PANPZWMC1230WH
Manufacturer:Panduit
Manufacturer Number:PZWMC1230WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 12 RU, Black, 30" Depth, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC1230WH
Color:White
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:23.8 in, 604.5 mm
Overall Depth:30 in, 762 mm
Finish/Coating:Powder-Coated
Product Type:Wall Mount Cabinet
Number of Rack Units:12
Load Capacity:250 lbs
SKU:PANPZWMC1230WH

Detailed Description

Elevate your network infrastructure with our PanZone Wall Mount Cabinet. Designed for convenience and durability, this cabinet features a sleek windowed front door, providing easy visibility and access to your equipment. With a generous 12 RU capacity and a sturdy build, it's the perfect solution for housing and organizing your networking components. The white powder-coated finish adds a touch of modern sophistication, while the wall mount design saves valuable floor space. With an impressive 250 lbs load capacity, you can trust that your equipment will be securely supported. Upgrade your setup with this essential piece of infrastructure.