PZWMC12RR

Heilind Number:PANPZWMC12RR
Manufacturer:Panduit
Manufacturer Number:PZWMC12RR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone 12RU Wall Mount Cabinet rear rail kit, 12 RU, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC12RR
Color:Black
Accessory Type:Equipment Rails
Overall Width:8 in, 20.3 mm
Overall Height:21.1 in, 535.9 mm
Overall Depth:1.3 in, 33 mm
Material:Steel
Number of Rack Units:12
SKU:PANPZWMC12RR

Detailed Description

Easily expand your PanZone Wall Mount Cabinet with the PanZone 12RU Rear Rail Kit. Designed for seamless installation, this black equipment rail system adds 12 rack units of storage capacity, perfect for organizing and securing your network equipment. Crafted from durable steel, it ensures long-lasting performance and reliability. With an overall width of 20.3 mm, height of 535.9 mm, and depth of 33 mm, this kit offers ample space for your devices. Upgrade your enclosure hardware with this essential accessory, streamlining your setup and enhancing functionality.