PZWMC12RRWH

Heilind Number:PANPZWMC12RRWH
Manufacturer:Panduit
Manufacturer Number:PZWMC12RRWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 12 RU, Black, 30" Depth, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC12RRWH
Color:White
Mount Type:Wall Mount
Overall Height:21.1 in, 536 mm
Finish/Coating:Powder-Coated
Product Type:Wall Mount Cabinet
Number of Rack Units:12
SKU:PANPZWMC12RRWH

Detailed Description

Enhance your network setup with the PanZone Wall Mount Cabinet, featuring a sleek windowed front door for easy monitoring. Designed for functionality and style, this 12 RU cabinet in a striking black finish with a 30" depth offers ample space for your equipment. Perfect for small spaces, it can be conveniently mounted on the wall, with an overall height of 21.1 inches. Crafted with durable powder-coated coating, it ensures long-lasting protection for your valuable devices. Upgrade your organization with this essential wall mount cabinet.