PZWMC1830P

Heilind Number:PANPZWMC1830P
Manufacturer:Panduit
Manufacturer Number:PZWMC1830P
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Perforated Front Door, 18 RU, Black, 30" Depth

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC1830P
Color:Black
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:34 in, 863.6 mm
Overall Depth:30 in, 762 mm
Product Type:Wall Mount Cabinet
Number of Rack Units:18
Load Capacity:136.1 kg, 300.04 lbs
SKU:PANPZWMC1830P

Detailed Description

Enhance your network infrastructure with the PanZone Wall Mount Cabinet, a sleek and efficient solution for organizing and securing your equipment. With an 18 RU capacity, this black cabinet offers ample space for your essential devices, while its durable construction ensures long-lasting performance. The perforated front door not only provides ventilation to prevent overheating but also adds a touch of style to your setup. Designed for wall mounting, it saves valuable floor space in your office or server room. Boasting a load capacity of 136.1 kg, it can easily accommodate heavy equipment. With overall dimensions of 25" in width, 34" in height, and 30" in depth, this cabinet is perfect for small and medium-sized setups. Upgrade your storage solution with the PanZone Wall Mount Cabinet and experience the benefits of a well-organized and secure network environment.