PZWMC1830WH

Heilind Number:PANPZWMC1830WH
Manufacturer:Panduit
Manufacturer Number:PZWMC1830WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 18 RU, Black, 30" Depth, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC1830WH
Color:White
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:34 in, 863.6 mm
Overall Depth:30 in, 762 mm
Finish/Coating:Powder-Coated
Product Type:Wall Mount Cabinet
Number of Rack Units:18
Load Capacity:300 lbs
SKU:PANPZWMC1830WH

Detailed Description

Elevate your network setup with our PanZone Wall Mount Cabinet, designed for optimal organization and security. This sleek cabinet features a windowed front door, offering visibility while keeping equipment protected. With 18 rack units and a sturdy load capacity of 300 lbs, it's perfect for housing servers, switches, and other essential devices. The powder-coated white finish adds a clean and professional touch to any space. Easily mountable on the wall, it saves valuable floor space while providing easy access for maintenance. Upgrade your infrastructure with this durable and efficient solution.