PZWMC18RR

Heilind Number:PANPZWMC18RR
Manufacturer:Panduit
Manufacturer Number:PZWMC18RR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone 18RU Wall Mount Cabinet rear rail kit, 18 RU, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC18RR
Color:Black
Accessory Type:Equipment Rails
Overall Height:29.8 in, 756 mm
Overall Depth:.8 in, 21 mm
SKU:PANPZWMC18RR

Detailed Description

Enhance your PanZone 18RU Wall Mount Cabinet with the Rear Rail Kit, a must-have accessory for optimal equipment organization. Designed for convenience and efficiency, this kit features sturdy black equipment rails that ensure secure mounting of your devices. With an overall height of 29.8 inches and a depth of .8 inches, it offers ample space for seamless installation. Elevate your enclosure setup with this essential accessory, perfect for maximizing functionality in any workspace.