PZWMC18RRWH

Heilind Number:PANPZWMC18RRWH
Manufacturer:Panduit
Manufacturer Number:PZWMC18RRWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 18 RU, Black, 30" Depth, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC18RRWH
Color:White
Mount Type:Wall Mount
Overall Height:29.8 in, 756 mm
Finish/Coating:Powder-Coated
Product Type:Wall Mount Cabinet
Number of Rack Units:18
SKU:PANPZWMC18RRWH

Detailed Description

Enhance your network setup with the PanZone Wall Mount Cabinet, offering 18 rack units of storage in a sleek and durable design. Featuring a windowed front door for easy monitoring, this cabinet is perfect for organizing and protecting your essential equipment. With a powder-coated finish in classic black and a depth of 30 inches, it seamlessly blends into any professional setting. Its wall mount capability saves valuable floor space, while the overall height of 29.8 inches ensures efficient utilization of vertical space. Upgrade your infrastructure with this reliable and stylish solution.