PZWMC18W

Heilind Number:PANPZWMC18W
Manufacturer:Panduit
Manufacturer Number:PZWMC18W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 18 RU, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC18W
Color:Black
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:34 in, 863.6 mm
Overall Depth:25 in, 635 mm
Product Type:Wall Mount Cabinet
Number of Rack Units:18
Load Capacity:136.1 kg, 300.04 lbs
SKU:PANPZWMC18W

Detailed Description

Enhance your network setup with the PanZone Wall Mount Cabinet, featuring a sleek windowed front door for easy equipment monitoring. This 18 RU black cabinet, designed for wall mounting, offers ample space for organizing your network components. With an overall width of 25 inches, height of 34 inches, and depth of 25 inches, it provides a secure and compact solution for your infrastructure. Boasting a load capacity of 136.1 kg (300.04 lbs), it ensures reliable support for your equipment. Upgrade your workspace with this essential Wall Mount Cabinet.