PZWMC2630WH

Heilind Number:PANPZWMC2630WH
Manufacturer:Panduit
Manufacturer Number:PZWMC2630WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 26 RU, Black, 30" Depth, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC2630WH
Color:White
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:48.2 in, 1224.3 mm
Overall Depth:30 in, 762 mm
Finish/Coating:Powder-Coated
Product Type:Wall Mount Cabinet
Number of Rack Units:26
Load Capacity:350 lbs
SKU:PANPZWMC2630WH

Detailed Description

Enhance your network infrastructure with the PanZone Wall Mount Cabinet, a sleek and practical solution for housing your equipment. Featuring a convenient windowed front door, this cabinet offers easy access and visibility to your devices. With a generous 26 rack unit capacity and a sturdy load capacity of 350 lbs, it provides ample space for organizing and securing your valuable equipment. The powder-coated white finish adds a touch of sophistication to any setting, while the wall mount design saves valuable floor space. Measuring 25 inches in width, 48.2 inches in height, and 30 inches in depth, this cabinet is compact yet spacious enough to accommodate your networking needs. Upgrade your setup with this reliable and versatile wall mount cabinet.