PZWMC26RR

Heilind Number:PANPZWMC26RR
Manufacturer:Panduit
Manufacturer Number:PZWMC26RR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone 26RU Wall Mount Cabinet rear rail kit, 26 RU, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC26RR
Color:Black
Accessory Type:Equipment Rails
Overall Height:45.6 in, 1158 mm
Overall Depth:.8 in, 21 mm
SKU:PANPZWMC26RR

Detailed Description

Enhance the functionality of your PanZone 26RU Wall Mount Cabinet with the Rear Rail Kit. This sleek black accessory is designed to provide secure mounting for your equipment, offering 26RU of storage space. With an overall height of 1158mm and a depth of 21mm, it seamlessly integrates into your setup. Perfect for organizing and optimizing your enclosure, it's a must-have for any professional setting. Elevate your storage solutions with this essential equipment rail kit.