PZWMC26RRWH

Heilind Number:PANPZWMC26RRWH
Manufacturer:Panduit
Manufacturer Number:PZWMC26RRWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 26 RU, Black, 30" Depth, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC26RRWH
Color:White
Mount Type:Wall Mount
Overall Height:45.6 in, 1158 mm
Finish/Coating:Powder-Coated
Product Type:Wall Mount Cabinet
Number of Rack Units:26
SKU:PANPZWMC26RRWH

Detailed Description

Enhance your network setup with the PanZone Wall Mount Cabinet featuring a sleek windowed front door, offering both functionality and style. With 26 rack units and a 30" depth, it provides ample space for organizing your equipment. The white powder-coated finish adds a touch of sophistication while ensuring durability. Perfect for wall mounting, this cabinet stands at 1158mm in height, making it an ideal solution for compact spaces. Upgrade your space with this versatile and reliable enclosure.