PZWMCFKHF

Heilind Number:PANPZWMCFKHF
Manufacturer:Panduit
Manufacturer Number:PZWMCFKHF
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wall Mount Cabinet High Flow Fan Kit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMCFKHF
Color:Black
Accessory Type:NA
Overall Width:6.94 in, 176.3 mm
Overall Height:14.19 in, 360.4 mm
Overall Depth:1.98 in, 50.3 mm
Material:Various
SKU:PANPZWMCFKHF

Detailed Description

Enhance the ventilation of your wall-mounted cabinet with our High Flow Fan Kit. Designed in sleek black, this accessory ensures optimal airflow, keeping your equipment cool and functioning efficiently. With dimensions of 176.3mm in width, 360.4mm in height, and 1.98 inches in depth, it seamlessly integrates into your setup. Crafted from high-quality materials, this kit guarantees durability and performance. Upgrade your enclosure hardware with this essential accessory, a must-have for maintaining the ideal operating conditions for your valuable equipment.