R050X075X1J

Heilind Number:PANR050X075X1J
Manufacturer:Panduit
Manufacturer Number:R050X075X1J
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The laser/ink jet, self-laminating Turn-Tell label made of polymer has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.25" (6.4 mm). It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 0.50" wide and 0.75" long (12.7 x 19.1 mm). It supports 18-14 AWG wire/cable. It has 12 of labels per row, 84 labels per sheet, and comes in packages of 5000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R050X075X1J
Color:White
Maximum Operating Temperature:107 °C, 225 °F
Minimum Operating Temperature:-54 °C, -65 °F
Overall Width:5 in, 12.7 mm
Overall Length:.75 in, 19.1 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.12 in, 3.1 mm
Compatible Wire Size:14 - 18 AWG
Number of Labels:12
Print-On Area Height:.25 in, 6.4 mm
SKU:PANR050X075X1J

Detailed Description

Enhance visibility and organization with our innovative self-laminating Turn-Tell label, designed for laser/ink jet printing on polymer. This versatile label can be easily rotated to any angle for optimal display on wires and cables, without the need for disconnecting. Featuring a clear design with a white print-on area, it offers a sleek and professional look. With a print-on area of 0.25", it accommodates essential information while ensuring easy readability. Suitable for 18-14 AWG wire/cable, it streamlines labeling processes. Each package contains 5000 labels, with 12 labels per row and 84 labels per sheet, making it ideal for large-scale applications. Compatible with P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls, it offers seamless integration into existing labeling systems. Pair it with Easy-Mark Labeling Software and thermal transfer printers for efficient customization. From industrial settings to commercial spaces, this label is a must-have for efficient organization and compliance.