R050X125V1T

The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.38" (9.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 0.50" wide and 1.25" long (12.7 x 31.8 mm). It has a 3.0" (76.2 mm) core and supports 12-10 AWG wire /cable and Cat 3 UTP cable. It has 8 of labels per row and comes in packages of 5000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: R050X125V1T
Color: White
Maximum Operating Temperature: 66 °C, 150 °F
Minimum Operating Temperature: -40 °C, -40 °F
Overall Width: .5 in, 12.7 mm
Overall Length: 1.25 in, 32 mm
Material: Vinyl
Printer Type: Thermal Transfer
Maximum Cable Diameter: .22 in, 5.6 mm
Minimum Cable Diameter: .16 in, 4.1 mm
Compatible Wire Size: 10 - 12 AWG
Number of Labels: 8
Print-On Area Height: .38 in, 9.7 mm
SKU: PANR050X125V1T
Supplier Product: Desktop Printer Turn-Tell Labels
Standards Met: RoHS Compliant
Cable Type: Category 3 UTP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: