| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R050X150V1T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.6 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 8 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANR050X150V1T |
R050X150V1T
| Heilind Number: | PANR050X150V1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R050X150V1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 0.50" wide and 1.50" long (12.7 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports 10-6 AWG wire /cable, Cat 5e/6/6e UTP and Cat 5e FTP cable. It has 8 of labels per row and comes in packages of 5000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance wire and cable organization with our innovative thermal transfer Turn-Tell label in vinyl. Designed for optimal visibility and easy repositioning, this label features a unique rotating design, eliminating the need to disconnect wires. Its clear body with a white print-on area ensures clarity, while its compatibility with Cat 5e/6/6e UTP and Cat 5e FTP cables makes it versatile. With each label measuring 0.50" in width and 1.50" in length, and supporting 10-6 AWG wires, it offers comprehensive labeling solutions. Ideal for use with the LS8E or LS8EQ printer series and computer printable rolls, it streamlines the labeling process. Trust this Turn-Tell label for efficient and professional wire and cable identification.

