R100X075V1C

Heilind Number:PANR100X075V1C
Manufacturer:Panduit
Manufacturer Number:R100X075V1C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White print-on area, 18 “ 14 AWG wire/cable, 150/cassette.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R100X075V1C
Color:White
Overall Width:1 in, 25.4 mm
Overall Length:19.1 mm, .75 in
Material:Vinyl
Maximum Cable Diameter:.16 in, 4 mm
Minimum Cable Diameter:.12 in, 3 mm
Number of Labels:150
Print-On Area Height:.25 in, 6.3 mm
SKU:PANR100X075V1C

Detailed Description

Easily organize your cables with these white printable labels, perfect for 18-14 AWG wire and cable management. Each cassette contains 150 labels, featuring a generous print-on area for clear identification. Made of durable vinyl, these labels are suitable for cables with diameters ranging from 3mm to 4mm. With a convenient overall width of 25.4mm and length of 19.1mm, they provide ample space for labeling. Ensure compliance with RoHS regulations while streamlining your labeling process with these efficient and versatile cable markers. Perfect for a wide range of applications, these labels offer a professional and organized solution for your labeling needs.