| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V1C |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.5 mm |
| Number of Labels: | 100 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANR100X150V1C |
R100X150V1C
Specifications
Detailed Description
Effortlessly organize your cables with these convenient printable labels. Featuring a sleek white design with a designated print-on area, they are perfect for labeling 10 - 6 AWG wires and cables, as well as Cat. 5e/6/6e UTP and Cat. 5e FTP cables. Each cassette contains 100 labels, ensuring you have an ample supply for your labeling needs. Made of durable vinyl, these labels offer reliable performance, with a maximum cable diameter of .28 inches and a minimum cable diameter of .22 inches. The overall dimensions of 1 inch in width and 1.5 inches in length provide ample space for clear and concise labeling. With a print-on area height of .5 inches, you can easily customize each label. Rest assured, these labels are RoHS compliant, meeting high standards of environmental responsibility. Streamline your cable management process with these efficient and versatile labels.

