R100X150V2C

Heilind Number:PANR100X150V2C
Manufacturer:Panduit
Manufacturer Number:R100X150V2C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Blue print-on area, 10 “ 6 AWG wire/cable, Cat. 5e/6/6e UTP and Cat. 5e FTP cable, 100/cassette.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R100X150V2C
Color:Blue
Overall Width:1 in, 25.4 mm
Overall Length:1.5 in, 38.1 mm
Material:Vinyl
Maximum Cable Diameter:.28 in, 7.1 mm
Minimum Cable Diameter:.22 in, 5.5 mm
Number of Labels:100
Print-On Area Height:12.7 mm, .5 in
SKU:PANR100X150V2C

Detailed Description

Easily identify and organize your wiring with our Blue Printable Labels. These convenient cassettes offer a quick solution for labeling 10-6 AWG wires and cables, including Cat. 5e/6/6e UTP and Cat. 5e FTP varieties. Made of durable vinyl, each label features a generous print-on area for clear, legible identification. With a maximum cable diameter of .28 inches and a minimum of .22 inches, these labels are versatile for various cable sizes. Each pack contains 100 labels, ensuring you have an ample supply for your labeling needs. Perfect for professional use in networking and cable management, these labels streamline organization and enhance efficiency in any workspace.