| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V3C |
| Color: | Green |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.5 mm |
| Number of Labels: | 100 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANR100X150V3C |
R100X150V3C
Specifications
Detailed Description
Efficiently organize and identify your cables with our green print-on labels, suitable for 10-6 AWG wires, Cat. 5e/6/6e UTP, and Cat. 5e FTP cables. Each cassette contains 100 labels, featuring a spacious print-on area for clear and concise labeling. Constructed from durable vinyl, these labels offer lasting performance. With an overall width of 1 inch and a length of 1.5 inches, they accommodate various cable sizes, from 0.22 to 0.28 inches in diameter. Perfect for maintaining a streamlined and professional cable management system.

