| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V3T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.6 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 4 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANR100X150V3T |
R100X150V3T
| Heilind Number: | PANR100X150V3T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R100X150V3T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a green print-on area color. The label is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports Cat 5, Cat 5e, and Cat 6 cables. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance wire and cable organization with our innovative thermal transfer Turn-Tell label, crafted from durable vinyl. Featuring a unique rotating design for optimal visibility and easy repositioning, this label is a versatile solution for efficient labeling. With a convenient print-on area of 0.50" high, it seamlessly integrates into existing wire assemblies without the need for disconnection. Clear with a green print-on area, the label measures 1.0" wide by 1.5" long and is compatible with Cat 5, Cat 5e, and Cat 6 cables. Each package contains 2500 labels, with 4 labels per row, ensuring ample supply for various applications. Designed for use with P1 label Cassettes for LS8E or LS8EQ printers and computer printable rolls, this Turn-Tell label is compatible with Easy-Mark Labeling Software and thermal transfer printers, making labeling tasks efficient and precise. With a temperature range from -40°C to 66°C, it guarantees reliable performance in diverse environments. Elevate your labeling process with this versatile and high-quality solution.

