| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V4T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.6 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 4 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANR100X150V4T |
R100X150V4T
| Heilind Number: | PANR100X150V4T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R100X150V4T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a gray print-on area color. The label is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports Cat 5/5e/6A UTP cables and Cat 5e FTP cables. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Elevate your wire and cable labeling with our innovative thermal transfer Turn-Tell label crafted from durable vinyl. Designed for optimal visibility and easy repositioning, this label rotates to any angle without the need for wire disconnection. Its print-on area, 0.50" high, ensures clear and concise labeling on Cat 5/5e/6A UTP and Cat 5e FTP cables. With a gray print-on area against a clear background, it adds a professional touch to your installations. Each 1.0" wide by 1.5" long label is conveniently packaged in rows of four, totaling 2500 labels per pack. Compatible with P1 label Cassettes for LS8E or LS8EQ printers, as well as computer printable rolls, it seamlessly integrates into your labeling process. Trust in its quality for temperature extremes, with a maximum operating temperature of 150°F and a minimum operating temperature of -40°F. Ensure your labeling meets industry standards with this essential component for efficient and accurate cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||

