| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V7C |
| Color: | Red |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.5 mm |
| Number of Labels: | 100 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANR100X150V7C |
R100X150V7C
Specifications
Detailed Description
Enhance organization and clarity in your labeling with these vibrant red printable labels. Designed for efficiency, each cassette contains 100 labels with a convenient print-on area, suitable for identifying 10 - 6 AWG wire/cable, Cat. 5e/6/6e UTP, and Cat. 5e FTP cable. Constructed from durable vinyl, these labels offer long-lasting performance. The overall width and length of 1 inch and 1.5 inches, respectively, accommodate various cable sizes, with a maximum diameter of .28 inches and a minimum of .22 inches. The bold red color ensures high visibility, while the print-on area height of .5 inches allows for clear and legible labeling. Perfect for professional and DIY projects, these labels are essential for efficient cable management. Elevate your labeling game with this essential product.

