| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V8C |
| Color: | Yellow |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.5 mm |
| Number of Labels: | 100 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANR100X150V8C |
R100X150V8C
Specifications
Detailed Description
Enhance cable organization with our vibrant yellow printable labels, designed for easy identification of wires and cables. Featuring a generous print-on area, these labels accommodate up to 10 - 6 AWG wires/cables, Cat. 5e/6/6e UTP and Cat. 5e FTP cables. Each cassette includes 100 labels, ensuring efficient labeling processes. Crafted from durable vinyl, these labels offer long-lasting performance. Their 1.5-inch length and 1-inch width provide ample space for clear labeling, while their .22-.28-inch diameter compatibility suits various cables. Elevate your labeling system with these versatile and practical printable labels.

