| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X225V1C |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.1 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .39 in, 9.9 mm |
| Minimum Cable Diameter: | .28 in, 7.1 mm |
| Number of Labels: | 75 |
| Print-On Area Height: | 19 mm, .75 in |
| SKU: | PANR100X225V1C |
R100X225V1C
Specifications
Detailed Description
Effortlessly organize your cables with these white printable labels, designed for efficient labeling of 8 - 4 AWG wires, Cat. 6 FTP, and Cat. 6a/10Gig cables. Each cassette contains 75 labels, featuring a spacious print-on area measuring 0.75 inches in height. Crafted from durable vinyl, these labels ensure longevity and easy identification, with a maximum cable diameter of 0.39 inches and a minimum of 0.28 inches. Perfect for streamlining cable management in any professional setting, these labels offer convenience and reliability. Elevate your labeling system today.

